The ECJTVB0J105M is an array/network capacitor from Panasonic with a capacitance of 1uF and a DC rated voltage of 6.3V. It is designed for use in a variety of applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is available in an 0805 package type and has a width of 1.25mm and a length of 2mm. It is suitable for use in isolated and bused applications.
Sign in to ask questions about the Panasonic ECJTVB0J105M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECJTVB0J105M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJT |
| Capacitance | 1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJTVB0J105M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.