The ECJTVB1A104M is an 8-pin array capacitor from Panasonic with a capacitance of 0.1uF and a DC rated voltage of 10V. It has a width of 1.25mm and a length of 2mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is part of the ECJT series and is categorized as an isolated and bused capacitor network.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJT |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |