The ECJTVB1H471M is an array/network capacitor from Panasonic with a capacitance of 0.47uF and a DC rated voltage of 50V. It features a compact 0805 package and is part of the ECJT series. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in isolated and bused applications.
Panasonic ECJTVB1H471M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | ECJT |
| Capacitance | 0.00047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.