This Panasonic ECJZEB1A332K is a 0.0033uF ceramic capacitor with a DC rated voltage of 10V. It has a compact 0201 package type and measures 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55°C to 85°C.
Panasonic ECJZEB1A332K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECJZEB1A332K to view detailed technical specifications.
No datasheet is available for this part.