The ECJZEB1C152K is a 0.0015uF multilayer ceramic capacitor from Panasonic with a DC rated voltage of 16V and a 0201 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a type of ceramic capacitor with a capacitance of 0.0015uF.
Panasonic ECJZEB1C152K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.