This ceramic chip capacitor features a capacitance of 1.5pF and a voltage rating of 25VDC. It has a tolerance of 0.25pF and a dielectric material of CK. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Panasonic ECJZEC1E1R5C technical specifications.
| Capacitance | 1.5pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | CK |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.