This is a 33nF ceramic capacitor from Panasonic with a rated voltage of 25V. It has a compact 0201 package type and operates within a temperature range of -55°C to 125°C. The capacitor is designed for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
Panasonic ECJZEC1E330J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.