This Panasonic ECK-D2H103KBE is a 500VDC ceramic disc capacitor with a capacitance of 0.01uF and a tolerance of 10%. It has a through hole radial termination style and is designed for operation between -25°C and 105°C. The capacitor is a single layer ceramic (SLCC) type with a Y5P dielectric.
Panasonic ECK-D2H103KBE technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.