This Panasonic ECK-D2H472KB5 is a 0.0047uF ceramic disc capacitor with a DC rated voltage of 500VDC and a tolerance of 10%. It features a Y5P dielectric and a single layer ceramic construction. The capacitor operates within a temperature range of -25°C to 105°C and is mounted through a hole with a radial termination style.
Panasonic ECK-D2H472KB5 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.