This 100pF ceramic disc capacitor is rated for 250VAC with a tolerance of 20%. It has a negative capacitance tolerance of -20% and is suitable for use in applications where a suppression class of Y1/X1 is required. The capacitor operates over a temperature range of -25°C to 85°C and is designed for through-hole mounting with a radial termination style.
Panasonic ECK-DGL101MB technical specifications.
| Capacitance | 100pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -20% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Suppression Class | Y1/X1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.