This Panasonic ECK-F1E103ZV is a 0.01uF ceramic disc capacitor with a rated voltage of 25VDC and a dielectric of Z4V. It has a tolerance of -20% to 80% and operates between 0 and 70 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and measures 5 by 3 in size with a terminal pitch of 2.5mm.
Panasonic ECK-F1E103ZV technical specifications.
| Capacitance | 0.01uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z4V |
| Type | Ceramic Disc |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 3mm |
| Terminal Pitch | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.