Cap Ceramic Single 0.1uF 25V Z4V -20% to 80% (12.5 X 3mm) Radial 5mm 70°C T/R
Panasonic ECK-F1E104ZV technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z4V |
| Type | Ceramic Disc |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 3mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.