
The Panasonic ECK-TBC332MF is a ceramic capacitor with a capacitance of 3.3nF and a voltage rating of 250V. It is constructed with a flat design and has a dielectric material of Y5V. The capacitor is rated for operation between -25°C and 85°C and is suitable for surface mount applications. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Panasonic ECK-TBC332MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECK-TBC332MF technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 2825 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | Y5V |
| Height | 2.5mm |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | ECK |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECK-TBC332MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.