Sign in to ask questions about the Panasonic ECK-TBC472MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECK-TBC472MF technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 2825 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | Y5V |
| Height | 2.5mm |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | ECK |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECK-TBC472MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
