This ceramic capacitor from Panasonic features a capacitance of 330 picofarads and a voltage rating of 250V AC and DC. It has a tolerance of 10% and is rated for operation between -25°C and 100°C. The capacitor is packaged in a surface mount SMD/SMT package with a thickness of 0.091inch and a width of 0.177inch. It is available on a tape and reel in quantities of one.
Sign in to ask questions about the Panasonic ECK-TFC331KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECK-TFC331KB technical specifications.
| Capacitance | 330pF |
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric | Y5P |
| Height | 2.3mm |
| Length | 0.224inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | ECK |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECK-TFC331KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.