The ECKA3A101KBP is a single-layer ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 4.5mm in width, 6mm in length, and 10mm in height. It is designed for through-hole mounting.
Panasonic ECKA3A101KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | ECK(1KV,B TC) |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.