This Panasonic ECKA3A102KBP is a single layer ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 1000V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 4.5mm in width, 9mm in length, and 13mm in height. It is suitable for use in a variety of applications due to its operating temperature range of -25 to 125 degrees Celsius.
Panasonic ECKA3A102KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 9 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.