This Panasonic ECKA3A151KBP is a single layer ceramic capacitor with a capacitance of 0.00015uF and a DC rated voltage of 1000V. It has a width of 4.5mm and a length of 6mm, with a height of 10mm. The capacitor operates within a temperature range of -25°C to 125°C and is designed for through hole mounting.
Panasonic ECKA3A151KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 6 |
| Manufacturer Series | KBP |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | ECK(1KV,B TC) |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.