This Panasonic ECKA3A221KBP ceramic capacitor features a capacitance of 0.22uF and a DC rated voltage of 1000V. It is designed for use in through hole mounting and has a series designation of ECK(1KV,B TC). The capacitor operates within a temperature range of -25 to 125 degrees Celsius. It measures 4.5mm in width, 6mm in length, and 10mm in height.
Panasonic ECKA3A221KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 6 |
| Manufacturer Series | KBP |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | ECK(1KV,B TC) |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.