This 1000VDC ceramic disc capacitor features a capacitance of 0.0022uF and a tolerance of 20%. It has a dielectric of Y5U and is rated for operation between -25°C and 105°C. The capacitor is designed for through hole mounting with a radial termination style and measures 8 X 5 in size with a terminal pitch of 5.
Panasonic ECKA3A222MEH technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.