
Cap Ceramic Single 0.001uF 2000V Y5P 10% (10 X 5mm) Radial 7.5mm 125°C Bulk
Panasonic ECKA3D102KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | ECK(A,2KV,B TC) |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.