This ceramic capacitor features a capacitance of 0.0022uF and a DC rated voltage of 2000V. It is designed for through hole mounting and has a width of 5mm and a length of 14mm. The capacitor operates within a temperature range of -25 to 125 degrees Celsius.
Panasonic ECKA3D222KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 14 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.