This Panasonic ECKA3F121KBP is a single layer ceramic capacitor with a capacitance of 0.00012uF, a DC rated voltage of 3000V, and an operating temperature range of -25 to 125C. It has a width of 6mm, a length of 7.5mm, and a height of 11.5mm. The capacitor is designed for through hole mounting.
Panasonic ECKA3F121KBP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 7.5 |
| Capacitance | 0.00012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.