CAPACITOR, CERAMIC, Y5P, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Panasonic ECKANA151MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 8 |
| Length | 8 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.