Cap Ceramic Single Suppression X1/Y1 0.0015uF 250VAC/440VAC Y5U 20% (11 X 8mm) Radial 10mm 125°C Bulk
Panasonic ECKANA152ME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 8 |
| Length | 11 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.