Cap Ceramic Single Suppression X1/Y2 0.01uF 250VAC/440VAC Y5V 20% (17 X 7mm) Radial 10mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECKATS103MF6 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 7mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |