Cap Ceramic Single Suppression X1/Y2 220pF 250VAC/440VAC Y5P 20% (8 X 7mm) Radial 7.5mm 125°C Bulk
Panasonic ECKATS221MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 8 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.