This Panasonic ceramic disc capacitor features a capacitance of 0.0022uF with a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is rated for 250VAC and 440VAC, and has a dielectric of Y5U. It is a single layer ceramic (SLCC) capacitor with a radial termination style and through hole mounting.
Panasonic ECKATS222ME8 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 0.0022uF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.