This Panasonic ceramic disc capacitor has a capacitance of 0.01uF with a tolerance of 10% and a DC rated voltage of 1000VDC. It operates over a temperature range of -25 to 125 degrees Celsius and is mounted through a radial termination style. The capacitor is a single layer ceramic type with a Y5P dielectric.
Panasonic ECKD3A103KBP technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.