Cap Ceramic Single 820pF 1000V Y5P 10% (7.5 X 4.5mm) Radial 5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECKD3A821KBP technical specifications.
| Capacitance | 820pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 4.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.