Cap Ceramic Single 330pF 4000V Y5T 20% (8 X 7mm) Radial 7.5mm 85°C
Checking distributor stock and pricing after the page loads.
Panasonic ECKD3G331MDU technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.