Cap Ceramic Single 0.0022uF 6000V Y5T 20% (21.5 X 8mm) Radial 10mm 85°C
Checking distributor stock and pricing after the page loads.
Panasonic ECKD3J222MDU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |