Cap Ceramic Single 330pF 8000V Y5T 20% (10 X 9mm) Radial 10mm 85°C
Checking distributor stock and pricing after the page loads.
Panasonic ECKD3K331MDU technical specifications.
| Capacitance | 330pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 20% |
| Dielectric | Y5T |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.