Cap Ceramic Single Suppression Y1 0.0022uF 250VAC Y5U 20% (11 X 7mm) Radial 10mm 85°C
Panasonic ECKDNA222ME technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 7mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.