CAP,CERAMIC,820PF,50VDC,10% -TOL,10% +TOL,Y5P TC CODE,-10,10% TC
Panasonic ECKF1H821KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Manufacturer Series | ECK(HIGH-KTYPE) |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECK (HIGH-K TYPE) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.