The ECKNNA222ME is a ceramic disc capacitor with a capacitance of 0.0022uF and a voltage rating of 250VAC or 440VAC. It has a tolerance of 20% and is suitable for use in applications where a high level of suppression is required. The capacitor is rated for operation over a temperature range of -25°C to 125°C and is available in a through hole radial package with a terminal pitch of 10mm.
Panasonic ECKNNA222ME technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VAC|440VAC |
| Tolerance | 20% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.