Cap Ceramic Single Suppression X1/Y2 330pF 250VAC/440VAC Y5P 10% (8 X 6mm) Radial 5mm 125°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECKNVS331KB technical specifications.
| Capacitance | 330pF |
| Voltage | 250VAC|440VAC |
| Tolerance | 10% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 6mm |
| Terminal Pitch | 5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.