This Panasonic ECKR3D102KBP is a single layer ceramic capacitor with a capacitance of 0.001uF and a voltage rating of 2000VDC. It features a 10% tolerance and a ceramic disc type construction. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |