This Panasonic ECKT3A471KB is a single layer ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 1000V. It has a surface mount package and measures 6.3mm in width, 7.1mm in length, and 2.5mm in height. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It is a passive component and a type of ceramic capacitor.
Panasonic ECKT3A471KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.3 |
| Length | 7.1 |
| Manufacturer Series | ECK |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | ECK |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.