Cap Ceramic Single 100pF 2000V Y5P 10% (7.1 X 6.3 X 2.5mm) Pad SMD 105°C T/R
Panasonic ECKT3D101KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.3 |
| Length | 7.1 |
| Manufacturer Series | ECK |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | ECK |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.