The Panasonic ECKTBC101KB is a 0.1uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a width of 6.3mm and a length of 7.1mm, with a height of 2.5mm. This capacitor is part of the ECK-BC series and is manufactured by Panasonic.
Panasonic ECKTBC101KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.3 |
| Length | 7.1 |
| Manufacturer Series | ECK |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECK-BC |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.