The ECKTBC152ME is a 2.15uF ceramic capacitor from Panasonic's ECK-BC series, designed for use in a variety of applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 6.3mm in width, 7.1mm in length, and 2.5mm in height. It is a single-layer ceramic capacitor with a capacitance of 2.15uF and a voltage rating of 0.85V.
Panasonic ECKTBC152ME technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.3 |
| Length | 7.1 |
| Manufacturer Series | ECK |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECK-BC |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.