The ECKTFC152MF is a single-layer ceramic capacitor from Panasonic with a capacitance of 0.0015uF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for surface mount applications and has a width of 4.5mm, length of 5.7mm, and a height of 2.3mm.
Panasonic ECKTFC152MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 5.7 |
| Manufacturer Series | ECK |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECK-FC |
| Height | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.