This single layer ceramic capacitor from Panasonic features a capacitance of 0.0022uF and operates within a temperature range of -25 to 85 degrees Celsius. It has a 2-terminal design and is packaged for surface mount applications. The capacitor measures 4.5mm in width, 5.7mm in length, and 2.3mm in height.
Panasonic ECKTFC222MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 5.7 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECK-FC |
| Height | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.