Cap Ceramic Single Suppression Y1 470pF 4000VAC Y5P 10% (6.8 X 4.5 X 2.5mm) Pad SMD 125°C T/R
Panasonic ECKTHC471KB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 4.5 |
| Length | 6.8 |
| Manufacturer Series | HC |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECK-HC |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.