
Aluminum electrolytic capacitor with 10mF capacitance and 16V DC rated voltage. Features 20% tolerance, 0.066 Ohm ESR, and 2.6A ripple current capability. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 25mm diameter and 25mm height.
Sign in to ask questions about the Panasonic ECO-S1CA103CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1CA103CA technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 66mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.066R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CA103CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.