
12mF radial aluminum electrolytic capacitor with 16V DC rated voltage. Features 105°C maximum operating temperature, 3000-hour life, and 2.9A ripple current. Snap-in termination, 10mm lead pitch, and 55mR ESR. Designed for through-hole mounting with a 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S1CA123DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1CA123DA technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 45% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.055R |
| Ripple Current | 2.9A |
| Series | TS-HA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CA123DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
