Aluminum Electrolytic Capacitors - Snap In AL Lyt Snap-in TSHA 105C Std Term
Panasonic ECO-S1CA273EA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 45% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.028R |
| Ripple Current | 4.2A |
| Series | TS-HA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CA273EA to view detailed technical specifications.
No datasheet is available for this part.