
Radial aluminum electrolytic capacitor with 3.3mF capacitance and 16V DC rated voltage. Features 20% tolerance, 176mR ESR at 120Hz, and 1.3A ripple current capability. Operates from -40°C to 105°C with a 3000-hour life rating. Dimensions include 22mm diameter, 25mm height, and 10mm lead pitch. Through-hole mounting with snap-in termination, supplied in bulk packaging.
Panasonic ECO-S1CA332BA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 45% |
| ESR (Equivalent Series Resistance) | 176mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.176R |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CA332BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.