
Aluminum electrolytic capacitor with 33mF capacitance and 16V DC rating. Features 20% tolerance, 0.023 Ohm ESR at 120Hz, and 4.7A ripple current. Radial package measures 30mm diameter by 45mm height, with a 10mm lead pitch. Operates from -40°C to 105°C with a 3000-hour life expectancy. Through-hole mounting with snap-in termination.
Sign in to ask questions about the Panasonic ECO-S1CA333DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S1CA333DA technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 45% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.023R |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | TS-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S1CA333DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
